+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6547520

Metric feeler gauge; Range: 0,05÷0,5mm; L: 100mm; 8pcs.


Manufacturer: GEDORE

Manufacturer part number:
6547520
TME Symbol:
GEDORE-6547520

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,05...0,5mm
Length
0.1m
Number of bits
8pcs.
Gross weight37 g
EAN code4010886654750
See other products in this category: Measuring Tools GEDORE,
*
6547520
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.