+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6555030

Calliper; Range: 0÷140mm; bag; with analog readouts


Manufacturer: GEDORE

Manufacturer part number:
6555030
TME Symbol:
GEDORE-6555030

Specification

Manufacturer
GEDORE
Type of tool
calliper
Measuring range
0...140mm
Kind of package
bag
Version
with analog readouts
Conform to the norm
DIN 862
Measurement tool features
metric and imperial markings
Measurement
depth, external dimensions, internal dimensions
Gross weight188 g
EAN code4010886655504
See other products in this category: Measuring Tools GEDORE,
*
6555030
1 in TME stock
Net price for quantities from 1 pcs - 119.49 USDGross price for quantities from 1 pcs - 119.49 USD
Net price for quantities from 3 pcs - 108.29 USDGross price for quantities from 3 pcs - 108.29 USD
Net price for quantities from 5 pcs - 100.82 USDGross price for quantities from 5 pcs - 100.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.