+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6657970

Extension; socket spanner,impact; square; 1"; steel; 208mm


Manufacturer: GEDORE

Manufacturer part number:
6657970
TME Symbol:
GEDORE-6657970

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1"
Material
steel
Plating material
phosphated
Length
208mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.477 kg
EAN code4010886665794
See other products in this category: Socket Wrenches GEDORE,
*
6657970
0 in TME stock
Net price for quantities from 1 pcs - 84.31 USDGross price for quantities from 1 pcs - 84.31 USD
Net price for quantities from 3 pcs - 76.41 USDGross price for quantities from 3 pcs - 76.41 USD
Net price for quantities from 5 pcs - 71.14 USDGross price for quantities from 5 pcs - 71.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.