+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7682190

Wrench: torque; 338mm; 8÷40Nm; Kind of socket: square; 3/8"; 3%

Manufacturer: GEDORE

Manufacturer part number:
7682190
TME Symbol:
GEDORE-7682190

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
338mm
Torque
8...40Nm
Kind of socket
square
Holder socket size - inch
3/8"
Conform to the norm
DIN 3120 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Kind of package
plastic box
Gross weight1.25 kg
EAN code4002805856512
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
7682190
0 in TME stock
Net price for quantities from 1 pcs - 534.87 USDGross price for quantities from 1 pcs - 534.87 USD
Net price for quantities from 3 pcs - 484.72 USDGross price for quantities from 3 pcs - 484.72 USD
Net price for quantities from 5 pcs - 451.29 USDGross price for quantities from 5 pcs - 451.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.