+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7689440

Wrench tip; torque,spanner; Spanner: 15mm; Socket size: 9x12mm

Manufacturer: GEDORE

Manufacturer part number:
7689440
TME Symbol:
GEDORE-7689440

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
15mm
Holder socket size - mm
9x12mm
Tools application
torque wrench
Length
43mm
Material
Chrom-vanadium steel
Gross weight58 g
EAN code4002805712153
See other products in this category: Wrenches - accessories GEDORE,
*
7689440
0 in TME stock
Net price for quantities from 1 pcs - 47.10 USDGross price for quantities from 1 pcs - 47.10 USD
Net price for quantities from 3 pcs - 42.69 USDGross price for quantities from 3 pcs - 42.69 USD
Net price for quantities from 5 pcs - 39.75 USDGross price for quantities from 5 pcs - 39.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.