+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8114160

Universal pulley puller; 3-armig; Thread: G 1/2"; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
8114160
TME Symbol:
GEDORE-8114160

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 220mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.6 kg
EAN code4036976103885
See other products in this category: Pullers GEDORE,
*
8114160
0 in TME stock
Net price for quantities from 1 pcs - 203.58 USDGross price for quantities from 1 pcs - 203.58 USD
Net price for quantities from 3 pcs - 184.50 USDGross price for quantities from 3 pcs - 184.50 USD
Net price for quantities from 5 pcs - 171.77 USDGross price for quantities from 5 pcs - 171.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.