+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GL100MN1MP1

IR transmitter; 20°; 940nm; round


Manufacturer: SHARP

Manufacturer part number:
GL100MN1MP1
TME Symbol:
GL100MN1MP1-SHA-0

Specification

Manufacturer
SHARP
Type of diode
IR transmitter
Viewing angle
20°
Wavelength of peak sensitivity
940nm
Shape
round
Gross weight0.029 g
See other products in this category: IR LEDs SHARP,
*
GL100MN1MP1
82500 in an external stock
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.