+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GLC0200C1

Switch-disconnector; Poles: 3; screw type; 200A; -25÷55°C; GL

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GLC0200C1
TME Symbol:
GLC0200C1

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
200A
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Stable positions description
I-0-II
Manufacturer series
GL
Breaker features
without handle
Gross weight3.5 kg
Certificates
EAN code8013975242162
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GLC0200C1
0 in TME stock
Net price for quantities from 1 pcs - 486.91 USDGross price for quantities from 1 pcs - 486.91 USD
Net price for quantities from 5 pcs - 463.17 USDGross price for quantities from 5 pcs - 463.17 USD
Net price for quantities from 10 pcs - 439.41 USDGross price for quantities from 10 pcs - 439.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.