+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GLDB01E7B

Limit switch; spring; NO + NC; 6A; max.600VAC; max.250VDC; PG13,5

Manufacturer: HONEYWELL

Manufacturer part number:
GLDB01E7B
TME Symbol:
GLDB01E7B

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
spring
Output configuration
NO + NC
Max. operating current
6A
Switched voltage
max. 250V DC, max. 600V AC
Connection
PG13,5
IP rating
IP66
Body dimensions
55x30.5x30mm
Number of mounting holes
2
Operating temperature
-25...85°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 120V DC
Mechanical durability
15000000 cycles
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight103.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLDB01E7B
27 in TME stock
Net price for quantities from 1 pcs - 134.23 USDGross price for quantities from 1 pcs - 134.23 USD
Net price for quantities from 5 pcs - 124.90 USDGross price for quantities from 5 pcs - 124.90 USD
Net price for quantities from 10 pcs - 116.02 USDGross price for quantities from 10 pcs - 116.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.