+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GLEB24B

Limit switch; pin plunger Ø9,9mm; NC x2 + NO x2; PG13,5; IP67


Manufacturer: HONEYWELL

Manufacturer part number:
GLEB24B
TME Symbol:
GLEB24B

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
pin plunger Ø9,9mm
Output configuration
NC x2 + NO x2
Connection
PG13,5
IP rating
IP67
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLEB24B
0 in TME stock
Net price for quantities from 1 pcs - 214.33 USDGross price for quantities from 1 pcs - 214.33 USD
Net price for quantities from 5 pcs - 196.00 USDGross price for quantities from 5 pcs - 196.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.