+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GLX302

Neutral terminal; 320÷630A; GL

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GLX302
TME Symbol:
GLX302

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
neutral terminal
Current rating
320...630A
Manufacturer series
GL
Gross weight680 g
Certificates
EAN code8013975266328
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GLX302
0 in TME stock
Net price for quantities from 1 pcs - 95.86 USDGross price for quantities from 1 pcs - 95.86 USD
Net price for quantities from 5 pcs - 90.65 USDGross price for quantities from 5 pcs - 90.65 USD
Net price for quantities from 10 pcs - 85.44 USDGross price for quantities from 10 pcs - 85.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.