+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GMS M12

Cable gland; M12; 1.5; IP68; brass

Manufacturer: FIBOX

Manufacturer part number:
GMS M12
TME Symbol:
GMSM12

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
3...6mm
Thread length
5mm
Kind of thread
metric
Spanner size
14mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight13 g
Certificates
EAN code6418074055286

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS M12
0 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 20 pcs - 2.60 USDGross price for quantities from 20 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.