+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70431

Set of clips; white; Cable P-clips; 2pcs; fivefold,self-adhesive

Manufacturer: GOOBAY

Manufacturer part number:
70431
TME Symbol:
GOOBAY-70431

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
white
Cable accessories application
Cable P-clips
Quantity in set/package
2pcs.
Version
fivefold, self-adhesive
Max. wire diameter
7.1mm
Gross weight38.08 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70431
2 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.