+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

79476

Speaker coupler; Keystone; banana 4mm socket,both sides; white


Manufacturer: GOOBAY

Manufacturer part number:
79476
TME Symbol:
GOOBAY-79476

Specification

Manufacturer
GOOBAY
Type of network accessories
speaker coupler
Connector variant
Keystone
Colour
white
Mounting
in housing, push-in
Enclosure material
ABS
Contact plating
gold-plated
Electrical mounting
push-in, screw, without tools
Marker colour
black
Cable/adapter structure
  • banana 4mm socket
  • both sides
Gross weight15.12 g
Certificates
EAN code4040849794766
See other products in this category: Computer Accessories - Others GOOBAY,
*
79476
3 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.