+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

90855

Patch panel; RACK; white; RJ45 socket x24; rack 19"; 19"; Cat 6a


Manufacturer: GOOBAY

Manufacturer part number:
90855
TME Symbol:
GOOBAY-90855

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Version
RACK
Colour
white
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 6a
Body dimensions
483x107x44mm
Shield structure
shielded twofold
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight1.5657 kg
Certificates
EAN code4040849908552
See other products in this category: Computer Accessories - Others GOOBAY,
*
90855
1 in TME stock
Net price for quantities from 1 pcs - 77.29 USDGross price for quantities from 1 pcs - 77.29 USD
Net price for quantities from 3 pcs - 68.71 USDGross price for quantities from 3 pcs - 68.71 USD
Net price for quantities from 5 pcs - 60.11 USDGross price for quantities from 5 pcs - 60.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.