+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93047

Patch panel; grey; RJ45 socket x8; Number of ports: 8; Cat 6


Manufacturer: GOOBAY

Manufacturer part number:
93047
TME Symbol:
GOOBAY-93047

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Colour
grey
Connection
RJ45 socket x8
Number of ports
8
Ethernet category
Cat 6
Body dimensions
160x109x44mm
Shield structure
shielded twofold
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight618.6 g
Certificates
EAN code4040849930478
See other products in this category: Computer Accessories - Others GOOBAY,
*
93047
1 in TME stock
Net price for quantities from 1 pcs - 21.38 USDGross price for quantities from 1 pcs - 21.38 USD
Net price for quantities from 3 pcs - 19.00 USDGross price for quantities from 3 pcs - 19.00 USD
Net price for quantities from 5 pcs - 16.62 USDGross price for quantities from 5 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.