+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93059

Cable: telephone; RJ11 plug,RJ45 plug; 10m; white


Manufacturer: GOOBAY

Manufacturer part number:
93059
TME Symbol:
GOOBAY-93059

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
10m
Insulation colour
white
Connector pinout layout
6p4c, 8p4c
Application of connection lead
routers
Connection cable features
flat cable
Cable/adapter structure
  • RJ11 plug
  • RJ45 plug
Gross weight116.71 g
Certificates
EAN code4040849930591
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
93059
10 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs