+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GR4D16G266D8C-SCWE

DRAM memory; DDR4 DIMM; 2666MHz; 1.2VDC; industrial; 1Gx8; 0÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR4D16G266D8C-SCWE
TME Symbol:
GR4D16G266D8C-SCWE

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR4 DIMM
Clock frequency
2666MHz
Version
industrial
Memory organisation
1Gx8
Operating temperature
0...85°C
Memory
16GB DRAM
Supply voltage
  • 1.2V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR4D16G266D8C-SCWE
0 in TME stock
Net price for quantities from 1 pcs - 246.47 USDGross price for quantities from 1 pcs - 246.47 USD
No. of pieces (Multiplicity: 1)
Hardly available product