+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GR5S16G480S8C-SBQK

DRAM memory; DDR5 SODIMM; 4800MHz; 1.1VDC; industrial; 2Gx8

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR5S16G480S8C-SBQK
TME Symbol:
GR5S16G480S8C-SBQK

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR5 SODIMM
Clock frequency
4.8GHz
Version
industrial
Memory organisation
2Gx8
Operating temperature
0...85°C
Memory
16GB DRAM
Supply voltage
  • 1.1V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR5S16G480S8C-SBQK
0 in TME stock
Net price for quantities from 1 pcs - 199.58 USDGross price for quantities from 1 pcs - 199.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product