+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GRJ-10

Enclosure: multipurpose; X: 75mm; Y: 190mm; Z: 75mm; polyester; grey

Manufacturer: RAYCHEM RPG

Manufacturer part number:
GRJ-10
TME Symbol:
GRJ-10

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
190mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Operating temperature
-60...100°C
Gross weight636.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
GRJ-10
28 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 3 pcs - 14.12 USDGross price for quantities from 3 pcs - 14.12 USD
Net price for quantities from 5 pcs - 13.11 USDGross price for quantities from 5 pcs - 13.11 USD
No. of pieces (Multiplicity: 1)