+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GRM-KIT-C0G-1KV-DE

Capacitors-kit; SMD; ceramic capacitors; GRM; 480pcs.


Manufacturer: MURATA

Manufacturer part number:
GRM-KIT-C0G-1KV-DE
TME Symbol:
GRM-KIT-C0G-1KV-DE

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GRM
Quantity in set/package
480pcs.
Range of values
10pF...1000pF
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM-KIT-C0G-1KV-DE
0 in TME stock
Net price for quantities from 1 pcs - 72.33 USDGross price for quantities from 1 pcs - 72.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product