+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GRM032R60J105ME05D

Capacitor: ceramic; MLCC; 1uF; 6.3V; X5R; ±20%; SMD; 0201; 180mm

Manufacturer: MURATA

Manufacturer part number:
GRM032R60J105ME05D
TME Symbol:
GRM032R60J105ME05D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Manufacturer series
GRM
Roll diameter max.
180mm
Operating temperature
-55...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM032R60J105ME05D
0 in TME stock
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Hardly available product