+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GS1DD3

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; Poles: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS1DD3
TME Symbol:
GS1DD3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Number of poles
3
Insulation voltage
800V
Breaking capacity
256A / 400V AC
Gross weight460 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS1DD3
0 in TME stock
Net price for quantities from 1 pcs - 301.48 USDGross price for quantities from 1 pcs - 301.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.