+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GS2S3

Fuse base; for DIN rail mounting; 630A; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2S3
TME Symbol:
GS2S3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
630A
Number of poles
3
Gross weight16.962 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2S3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order