+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GSC-2.5

Tip: butt splice; non-insulated; 2.5mm2; crimped; for cable


Manufacturer: JST

Manufacturer part number:
GSC-2.5

Alternative designations: 234131-00

TME Symbol:
GSC-2.5

Specification

Manufacturer
JST
Type of tip
butt splice
Ferrule variant
non-insulated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.05 g
Certificates
See other products in this category: Bootlace ferrule and butt splice JST,
*
GSC-2.5
1880 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs