+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GSC00AH1002EARL

Capacitor: electrolytic; SMD; 10uF; 250VDC; ±20%; -40÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AH1002EARL
TME Symbol:
GSC00AH1002EARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
250V DC
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
12.5x13.5mm
Height
13.5mm
Gross weight0.757 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AH1002EARL
0 in TME stock
Net price for quantities from 1600 pcs - 0.23 USDGross price for quantities from 1600 pcs - 0.23 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 600.
Multiplicity: 400.