+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GSC00AK2202WARL

Capacitor: electrolytic; SMD; 22uF; 450VDC; ±20%; -40÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AK2202WARL
TME Symbol:
GSC00AK2202WARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
450V DC
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
16x16.5mm
Height
16.5mm
Gross weight0.854 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AK2202WARL
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.