+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

00104413

Tap; M56; 5.5; L: 180mm; Holder: square,hand; 32mm; finishing


Manufacturer: GSR

Manufacturer part number:
00104413

Alternative designations: B00104413

TME Symbol:
GSR-00104413

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M56
Thread pitch
5.5
Length
0.18m
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
32mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
finishing
Working part length
70mm
Tools application
  • for blind holes
  • to the through holes
Gross weight2.4 kg
EAN code4014176174294
See other products in this category: Threading Dies and Taps GSR,
*
00104413
0 in TME stock
Net price for quantities from 1 pcs - 236.85 USDGross price for quantities from 1 pcs - 236.85 USD
Net price for quantities from 3 pcs - 210.53 USDGross price for quantities from 3 pcs - 210.53 USD
Net price for quantities from 5 pcs - 197.38 USDGross price for quantities from 5 pcs - 197.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.