+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

04400021

Hole saw; Ø: 21mm; high speed steel

Manufacturer: GSR

Manufacturer part number:
04400021

Alternative designations: B04400021

TME Symbol:
GSR-04400021

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
21mm
Material
high speed steel
Gross weight43 g
EAN code4014176299195
See other products in this category: Hole Saws GSR,
*
04400021
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)