+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05001030

Thread plug gauge; 52pcs; Thread: BSW,metric

Manufacturer: GSR

Manufacturer part number:
05001030

Alternative designations: B05001030

TME Symbol:
GSR-05001030

Specification

Manufacturer
GSR
Type of tool
thread plug gauge
Quantity in set/package
52pcs.
Kind of thread
BSW, metric
Gross weight69.75 g
EAN code4014176301935
See other products in this category: Measuring Tools GSR,
*
05001030
10 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 10.51 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.