+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GT6-CN0010A

Tip; conical,elongated; 1mm; for soldering station

Manufacturer: METCAL

Manufacturer part number:
GT6-CN0010A
TME Symbol:
GT6-CN0010A

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical, elongated
Tip dimensions
1mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HPHC-T6C
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
GT6-CN0010A
0 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)