+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GTC6D3-16X14-355C

Knob; miniature,with pointer; Øshaft: 6.2mm; black; Ø: 15.8mm

Manufacturer: SR PASSIVES

Manufacturer part number:
GTC6D3-16X14-355C
TME Symbol:
GTC6D3-16X14-355C

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Shaft diameter
6.2mm
Colour
black
Shaft surface
D spring
Diameter
15.8mm
Pointer colour
green
Cut depth
0.7mm
Body dimensions
Ø15.8x13.8mm
Height
13.8mm
Gross weight1.07 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GTC6D3-16X14-355C
174 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs