+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GTC6M-13X19-355C

Knob; miniature; plastic; Øshaft: 6mm; Ø13x19mm; black; green


Manufacturer: SR PASSIVES

Manufacturer part number:
GTC6M-13X19-355C
TME Symbol:
GTC6M-13X19-355C

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø13x19mm
Colour
black
Shaft surface
knurled
Cap colour
green
Gross weight1.02 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GTC6M-13X19-355C
0 in TME stock
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs