+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GTL-249

Connection cable; Len: 0.3m; grey


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-249

Alternative designations: 1100MTL249001

TME Symbol:
GTL-249

Specification

Manufacturer
GW INSTEK
Type of test accessories
connection cable
Cable length
0.3m
Colour
grey
Related items
PEL-2020A, PEL-2030A, PEL-2040A, PEL-2041A, PEL-3021, PEL-3041, PEL-3111, PEL-3211, PEL-3212, PEL-3322, PEL-3323, PEL-3424, PEL-3533, PEL-3535, PEL-3744, PEL-3955
Gross weight200 g
EAN code4719692507273
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-249
0 in TME stock
Net price for quantities from 1 pcs - 28.78 USDGross price for quantities from 1 pcs - 28.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.