+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GV2ME04AP

Motor breaker; 0.12/0.18kW; 230÷690VAC; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2ME04AP
TME Symbol:
GV2ME04AP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
0.12/0.18kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.4...0.63A
Electrical connection
screw terminals
Short circuit release
8A
IP rating
IP20
Operating temperature
-20...60°C
Related items
GVAD1001, GVAD1010, GVAD0101, GVAD0110, GVAE1, GVAE11, GVAE20, GVAE113, GVAE203, GVAM11, GVAN11, GVAN20, GVAN113
Gross weight230.6 g
Certificates
EAN code3606489607623
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GV2ME04AP
20 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 5 pcs - 38.43 USDGross price for quantities from 5 pcs - 38.43 USD
Net price for quantities from 10 pcs - 35.87 USDGross price for quantities from 10 pcs - 35.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.