+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW27062

Enclosure: for modular components; IP65; for wall mounting; grey


Manufacturer: GEWISS

Manufacturer part number:
GW27062
TME Symbol:
GW27062

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP65
Mounting
for wall mounting
Body colour
grey
Number of modules
2
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
Dimension Y
82mm
Dimension X
66mm
Dimension Z
65mm
Conform to the norm
EN 60670 - 1
Gross weight93.69 g
Certificates
EAN code8011564856745
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW27062
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.