+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW52004

Cable gland: cable; PG13,5; IP66; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52004
TME Symbol:
GW52004

Specification

Manufacturer
GEWISS
Type of cable gland
cable
Gland thread
PG13,5
IP rating
IP66
Body material
nylon
Cable external diameter
9...12.5mm
Operating temperature
-25...65°C
Colour
grey
Gross weight12.24 g
Certificates
EAN code8011564017030
See other products in this category: Glands GEWISS,
*
GW52004
480 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 15 pcs - 0.49 USDGross price for quantities from 15 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Packaging method by the manufacturer:
Cardboard = 25 pcsCardboard = 500 pcs