+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW66042

Interlocked socket outlet; 400VAC; IP44; wall mount; red; IB

Manufacturer: GEWISS

Manufacturer part number:
GW66042
TME Symbol:
GW66042

Specification

Manufacturer
GEWISS
Type of installation accessories
interlocked socket outlet
Rated voltage
400V AC
Current rating 1
32A
IP rating
IP44
Mounting
wall mount
Operating temperature
-25...40°C
Colour
red
Manufacturer series
IB
Mechanical impact resistance
IK08
Version
horizontal, with fuse base
Connector pinout layout
3P+N+PE
Protection
fuse
Gross weight1.207 kg
Certificates
EAN code8011564006034
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW66042
0 in TME stock
Net price for quantities from 1 pcs - 86.24 USDGross price for quantities from 1 pcs - 86.24 USD
Net price for quantities from 12 pcs - 80.85 USDGross price for quantities from 12 pcs - 80.85 USD
Net price for quantities from 24 pcs - 75.46 USDGross price for quantities from 24 pcs - 75.46 USD
No. of pieces (Multiplicity: 1)