+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW68292

Stopper; IP65; 68 Q-DIN; IEC 309-16A; W: 75mm; L: 85mm

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW68292
TME Symbol:
GW68292

Specification

Manufacturer
GEWISS
Type of enclosures accessories
stopper
IP rating
IP65
Manufacturer series
68 Q-DIN
Application - series/manufacturer
IEC 309 - 16A
Width
75mm
Length
85mm
Gross weight23.89 g
Certificates
EAN code8011564764163
See other products in this category: Enclosures - Caps GEWISS,
See other products from this series.:
*
GW68292
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs