+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW96124

Switch-disconnector; Poles: 3; for DIN rail mounting; 32A; 415VAC

Manufacturer: GEWISS

Manufacturer part number:
GW96124
TME Symbol:
GW96124

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight310.38 g
Certificates
EAN code8011564110373
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96124
0 in TME stock
Net price for quantities from 1 pcs - 21.88 USDGross price for quantities from 1 pcs - 21.88 USD
Net price for quantities from 8 pcs - 20.51 USDGross price for quantities from 8 pcs - 20.51 USD
Net price for quantities from 16 pcs - 19.14 USDGross price for quantities from 16 pcs - 19.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.