+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW96503

Supply clamp; 90 AM; 6÷25mm2; Connection: screw terminals


Manufacturer: GEWISS

Manufacturer part number:
GW96503
TME Symbol:
GW96503

Specification

Manufacturer
GEWISS
Type of installation accessories
supply clamp
Manufacturer series
90 AM
Application
busbar for MTC devices, busbar for MT/MDC/IDP devices
Cross section of connecting wires
6...25mm2
Connection
screw terminals
Gross weight13.36 g
Certificates
EAN code8011564210899
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96503
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD