+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW96522

F-type socket (Schuko); 250VAC; 16A; IP20; for DIN rail mounting


Manufacturer: GEWISS

Manufacturer part number:
GW96522
TME Symbol:
GW96522

Specification

Manufacturer
GEWISS
Type of installation accessories
F-type socket (Schuko)
Rated voltage
250V AC
Current rating
16A
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Gross weight145 g
Certificates
EAN code8011564441729
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96522
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.69 USDGross price for quantities from 1 pcs - 19.69 USD
Net price for quantities from 8 pcs - 18.59 USDGross price for quantities from 8 pcs - 18.59 USD
Net price for quantities from 16 pcs - 17.24 USDGross price for quantities from 16 pcs - 17.24 USD