+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GW97722

Switch-disconnector; Poles: 3; for DIN rail mounting; 100A; IP20

Manufacturer: GEWISS

Manufacturer part number:
GW97722
TME Symbol:
GW97722

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
220V DC/400V AC
IP rating
IP20
Mechanical durability
20000 cycles
Stable positions description
I-0
Manufacturer series
97 MSS
Cross section of connecting wires
1...50mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight715 g
Certificates
EAN code8011564211421
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW97722
0 in TME stock
Net price for quantities from 1 pcs - 117.21 USDGross price for quantities from 1 pcs - 117.21 USD
Net price for quantities from 5 pcs - 109.89 USDGross price for quantities from 5 pcs - 109.89 USD
Net price for quantities from 10 pcs - 102.55 USDGross price for quantities from 10 pcs - 102.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.