+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GWD6715

Contactor: 4-pole installation; 25A; 230VAC,220VDC; NO x4; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6715
TME Symbol:
GWD6715

Specification

Manufacturer
GEWISS
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
220V DC, 230V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
2
Gross weight260 g
Certificates
EAN code8011564809499
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6715
0 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 12 pcs - 30.15 USDGross price for quantities from 12 pcs - 30.15 USD
Net price for quantities from 24 pcs - 28.14 USDGross price for quantities from 24 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.