+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GX-OD1622

Automation module: digital output; -10÷55°C; IP20; GX; 24VDC

Manufacturer: OMRON

Manufacturer part number:
GX-OD1622
TME Symbol:
GX-OD1622

Specification

Manufacturer
OMRON
Type of automation module
digital output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of outputs
16
Kind of output 1
PNP
Modules features
3-tier terminal block
Supply voltage
  • 24V DC
Gross weight426.5 g
Certificates
EAN code4547648821797
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-OD1622
0 in TME stock
Net price for quantities from 1 pcs - 797.92 USDGross price for quantities from 1 pcs - 797.92 USD
Net price for quantities from 5 pcs - 740.92 USDGross price for quantities from 5 pcs - 740.92 USD
No. of pieces (Multiplicity: 1)