+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GZ215F

Supercapacitor; SMD; 0.075F; 4.5VDC; ±20%; 20x15x2.5mm; 30A; EDLC


Manufacturer: CAP-XX

Manufacturer part number:
GZ215F
TME Symbol:
GZ215F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
75mF
Operating voltage
4.5V DC
Tolerance
±20%
Body dimensions
20x15x2.5mm
Max. forward impulse current
30A
Operating temperature
-40...70°C
Trade name
EDLC
Gross weight0.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GZ215F
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.
Product for special order