+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H1007

Fuse holder; fuse: 19mm; Dim: 13x25.7mm


Manufacturer: ELED

Manufacturer part number:
H1007
TME Symbol:
H1007

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Dimensions
13x25.7mm
Gross weight6.5 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
H1007
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.