+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H11A1TVM

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
H11A1TVM
TME Symbol:
H11A1TVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
CTR@If
20%@10mA
Collector-emitter voltage
30V
Case
DIP6
Gross weight0.45 g
See other products in this category: Optocouplers - analog output ONSEMI,
*
H11A1TVM
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs