+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H11L3SR2M

Optocoupler; SMD; Ch: 1; OUT: gate,logic; Uinsul: 4.17kV; 1Mbps

Manufacturer: ONSEMI

Manufacturer part number:
H11L3SR2M
TME Symbol:
H11L3SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate, logic
Insulation voltage
4.17kV
Transfer rate
1Mbps
Case
PDIP6
Turn-on time
1µs
Turn-off time
1.2µs
Max. off-state voltage
6V
Output voltage
0...16V
Manufacturer series
H11L3
Gross weight0.582 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L3SR2M
975 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs