+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

H12WD48125K-10

Relay: solid state; Ucntrl: 4÷32VDC; 125A; 48÷660VAC; H12WD; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12WD48125K-10
TME Symbol:
H12WD48125K-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
125A
Switched voltage
48...660V AC
Manufacturer series
H12WD
Relay variant
1-phase
Body dimensions
57.3x44.5x26.4mm
Switching method
instantaneous switching
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H12WD48125K-10
0 in TME stock
Net price for quantities from 1 pcs - 149.19 USDGross price for quantities from 1 pcs - 149.19 USD
Net price for quantities from 10 pcs - 142.09 USDGross price for quantities from 10 pcs - 142.09 USD
Net price for quantities from 50 pcs - 135.63 USDGross price for quantities from 50 pcs - 135.63 USD
Net price for quantities from 100 pcs - 131.63 USDGross price for quantities from 100 pcs - 131.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.